
M4A3-384/192-10FANC | |
|---|---|
DigiKey Part Number | 220-1818-ND |
Manufacturer | |
Manufacturer Product Number | M4A3-384/192-10FANC |
Description | IC CPLD 384MC 10NS 256FPBGA |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 3V ~ 3.6V |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 384 |
Series | Number of I/O 192 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 256-BGA |
Programmable Type In System Programmable | Supplier Device Package 256-FPBGA (17x17) |
Delay Time tpd(1) Max 10 ns | Base Product Number |



