Similar

LC4384B-35FTN256C | |
|---|---|
DigiKey Part Number | LC4384B-35FTN256C-ND |
Manufacturer | |
Manufacturer Product Number | LC4384B-35FTN256C |
Description | IC CPLD 384MC 3.5NS 256FTBGA |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LC4384B-35FTN256C Models |
Category | Number of Logic Elements/Blocks 24 |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 384 |
Series | Number of I/O 192 |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 256-LBGA |
Programmable Type In System Programmable | Supplier Device Package 256-FTBGA (17x17) |
Delay Time tpd(1) Max 3.5 ns | Base Product Number |
Voltage Supply - Internal 2.3V ~ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC4384V-35FTN256C | Lattice Semiconductor Corporation | 0 | LC4384V-35FTN256C-ND | $170.01600 | Similar |




