
ISPPAC-POWR1014-02T48I | |
|---|---|
DigiKey Part Number | ISPPAC-POWR1014-02T48I-ND |
Manufacturer | |
Manufacturer Product Number | ISPPAC-POWR1014-02T48I |
Description | IC PWR MANAGER ISP 6-12V 48-TQFP |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor, Sequencer 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V ~ 3.96V |
Manufacturer Lattice Semiconductor Corporation | Current - Supply 20 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
DigiKey Programmable Not Verified | Supplier Device Package 48-TQFP (7x7) |
Applications Power Supply Monitor, Sequencer | Base Product Number |
Voltage - Input -0.3V ~ 5.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISPPAC-POWR1014-02TN48I | Lattice Semiconductor Corporation | 1,250 | 220-1358-ND | $9.50000 | Direct |
| ISPPAC-POWR1014-01TN48I | Lattice Semiconductor Corporation | 1,026 | 220-1266-ND | $9.50000 | Similar |


