
ICE5LP1K-CM36ITR1K | |
|---|---|
DigiKey Part Number | ICE5LP1K-CM36ITR1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE5LP1K-CM36ITR1K |
Description | IC FPGA 26 I/O 36UCFBGA |
Customer Reference | |
Detailed Description | iCE40 Ultra™ Field Programmable Gate Array (FPGA) IC 26 65536 1100 36-VFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 65536 |
Mfr | Number of I/O 26 |
Series | Voltage - Supply 1.14V ~ 1.26V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 138 | Supplier Device Package 36-UCFBGA (2.5x2.5) |
Number of Logic Elements/Cells 1100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $5.69800 | $113,960.00 |



