
LI1206H151R-10 | |
|---|---|
DigiKey Part Number | 240-2402-2-ND - Tape & Reel (TR) 240-2402-1-ND - Cut Tape (CT) 240-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LI1206H151R-10 |
Description | FERRITE BEAD 150 OHM 1206 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LI1206H151R-10 Models |
Category | Current Rating (Max) 1A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 150 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.13200 | $1.32 |
| 25 | $0.11400 | $2.85 |
| 50 | $0.10220 | $5.11 |
| 100 | $0.09140 | $9.14 |
| 250 | $0.07836 | $19.59 |
| 500 | $0.06934 | $34.67 |
| 1,000 | $0.06098 | $60.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04894 | $146.82 |
| 6,000 | $0.04200 | $252.00 |
| 9,000 | $0.04175 | $375.75 |




