
MC2520Z7.37280C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2520Z7.37280C19XSHTR-ND - Tape & Reel (TR) 478-MC2520Z7.37280C19XSHCT-ND - Cut Tape (CT) 478-MC2520Z7.37280C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2520Z7.37280C19XSH |
Description | XTAL OSC XO 7.3728MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.5mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 10 | $1.29800 | $12.98 |
| 25 | $1.22720 | $30.68 |
| 50 | $1.17620 | $58.81 |
| 100 | $1.12760 | $112.76 |
| 250 | $1.06632 | $266.58 |
| 500 | $1.02224 | $511.12 |
| 1,000 | $0.97999 | $979.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93952 | $1,879.04 |
| 4,000 | $0.90074 | $3,602.96 |
| 6,000 | $0.87882 | $5,272.92 |
| 10,000 | $0.85198 | $8,519.80 |

