
KGM31AK72A225KU | |
|---|---|
DigiKey Part Number | 478-KGM31AK72A225KUTR-ND - Tape & Reel (TR) 478-KGM31AK72A225KUCT-ND - Cut Tape (CT) 478-KGM31AK72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AK72A225KU |
Description | 1206 X7R* 2.2UF10% 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C225K4T2A | KYOCERA AVX | 33,175 | 478-KAM31GR72A225KUCT-ND | $0.55000 | Parametric Equivalent |
| 12061C225K4Z2A | KYOCERA AVX | 64 | 478-KAF31GR72A225KUCT-ND | $1.27000 | Parametric Equivalent |
| 885012208124 | Würth Elektronik | 11,649 | 732-885012208124CT-ND | $0.26000 | Parametric Equivalent |
| 885382208016 | Würth Elektronik | 15,863 | 732-885382208016CT-ND | $0.26000 | Parametric Equivalent |
| AC1206KKX7R0BB225 | YAGEO | 7,141 | 13-AC1206KKX7R0BB225CT-ND | $1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.50900 | $5.09 |
| 50 | $0.39100 | $19.55 |
| 100 | $0.35460 | $35.46 |
| 500 | $0.29320 | $146.60 |
| 1,000 | $0.27421 | $274.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.25417 | $635.43 |
| 5,000 | $0.24209 | $1,210.45 |
| 7,500 | $0.23603 | $1,770.22 |
| 12,500 | $0.22933 | $2,866.62 |
| 17,500 | $0.22541 | $3,944.68 |
| 25,000 | $0.22163 | $5,540.75 |

