
KGM15AR81E102KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR81E102KTTR-ND - Tape & Reel (TR) 478-KGM15AR81E102KTCT-ND - Cut Tape (CT) 478-KGM15AR81E102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR81E102KT |
Description | CAP CER 1000PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR81E102KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11000 | $1.10 |
| 50 | $0.07800 | $3.90 |
| 100 | $0.06830 | $6.83 |
| 500 | $0.05190 | $25.95 |
| 1,000 | $0.04687 | $46.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03934 | $157.36 |
| 8,000 | $0.03654 | $292.32 |
| 12,000 | $0.03514 | $421.68 |
| 20,000 | $0.03359 | $671.80 |
| 28,000 | $0.03269 | $915.32 |
| 40,000 | $0.03182 | $1,272.80 |

