
600L1R1AW200T4K | |
|---|---|
DigiKey Part Number | 478-600L1R1AW200T4KTR-ND - Tape & Reel (TR) 478-600L1R1AW200T4KCT-ND - Cut Tape (CT) 478-600L1R1AW200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L1R1AW200T4K |
Description | CAP CER 1.1PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L1R1AW200T4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $0.83600 | $8.36 |
| 50 | $0.65860 | $32.93 |
| 100 | $0.60400 | $60.40 |
| 500 | $0.51164 | $255.82 |
| 1,000 | $0.48308 | $483.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77353 | $3,094.12 |
| 8,000 | $0.74998 | $5,999.84 |
| 12,000 | $0.73819 | $8,858.28 |

