0306 (0816 Metric) 0,61mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0306 (0816 Metric) 0,61mm
Ceramic 0306
KAT2A, MAT2A_0306

0306ZC224MAT2A

Digi-Key Part Number
478-2893-2-ND - Tape & Reel (TR)
478-2893-1-ND - Cut Tape (CT)
478-2893-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0306ZC224MAT2A
Supplier
Description
CAP CER 0.22UF 10V X7R 0306
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0306 (0816 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Bypass, Decoupling
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0306 (0816 Metric)
Size / Dimension
0.032" L x 0.063" W (0.81mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.15000$1.15
10$0.87600$8.76
50$0.72760$36.38
100$0.62660$62.66
500$0.48510$242.55
1,000$0.41772$417.72
2,500$0.39078$976.95
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.33688$1,684.40
Additional Resources
AttributeDescription
Other Names
478-2893-2
Q3018720AA
478-2893-1
478-2893-6
Standard Package5,000