
GTVX-SMT2-N-64-TR | |
|---|---|
DigiKey Part Number | 2092-GTVX-SMT2-N-64-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTVX-SMT2-N-64-TR |
Description | MOD JACK SMT 6P4C TOP ENTRY W/O |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | GTVX-SMT2-N-64-TR Models |
Category | Termination Solder |
Manufacturer Kycon, Inc. | Shielding Unshielded |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,440 | $1.15038 | $1,656.55 |

