0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTD513J

Digi-Key Part Number
2019-RK73B1JTTD513JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTD513JCT-ND - Cut Tape (CT)
2019-RK73B1JTTD513JDKR-ND - Digi-Reel®
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RK73B1JTTD513J
Supplier
Description
RES 51K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
51 kOhms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.01800$0.18
100$0.00730$0.73
1,000$0.00329$3.29
2,500$0.00286$7.15
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00236$11.80
Additional Resources
AttributeDescription
Other Names
2019-RK73B1JTTD513JTR
2019-RK73B1JTTD513JDKR
2019-RK73B1JTTD513JCT
Standard Package5,000
Substitutes (11)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERJ-PA3J513VPanasonic Electronic Components155P51KBZCT-ND$0.11000Direct
RC0603JR-0751KLYAGEO61,708311-51KGRCT-ND$0.10000Upgrade
CRCW060351K0JNEAHPVishay Dale4,815541-CRCW060351K0JNEAHPCT-ND$0.16000Direct
ERJ-3EKF5102VPanasonic Electronic Components1,220P51.0KHCT-ND$0.10000Upgrade
RCS060351K0JNEAVishay Dale4,980541-RCS060351K0JNEACT-ND$0.15000Direct