USD

0505 (1313 Metric) 1,27mm Tan

0505J3000110GQT

Digi-Key Part Number
0505J3000110GQT-ND - Tape & Reel (TR)
Manufacturer
Knowles Syfer
Manufacturer Product Number
0505J3000110GQT
Supplier
Description
CAP CER 11PF 300V C0G/NP0 0505
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
11pF ±2% 300V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Knowles Syfer
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±2%
Voltage - Rated
300V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055"" L x 0.055"" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.050"" (1.27mm)
Lead Spacing
-
Lead Style
-
Capacitance
11pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package2,500