


MD0402N560F500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N560F500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N560F500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N560F500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N560F500YHT-EM |
Description | CAP CER 56PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.84000 | $2.84 |
| 10 | $1.95900 | $19.59 |
| 50 | $1.61020 | $80.51 |
| 100 | $1.50240 | $150.24 |
| 500 | $1.32016 | $660.08 |
| 1,000 | $1.26374 | $1,263.74 |
| 2,500 | $1.22446 | $3,061.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.13857 | $11,385.70 |

