


MD0402N180F500YHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402N180F500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N180F500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N180F500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N180F500YHT-EM |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.66000 | $2.66 |
| 10 | $1.82700 | $18.27 |
| 50 | $1.49660 | $74.83 |
| 100 | $1.39460 | $139.46 |
| 500 | $1.22204 | $611.02 |
| 1,000 | $1.16861 | $1,168.61 |
| 2,500 | $1.12516 | $2,812.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.05010 | $10,501.00 |

