
LS1812N102K302NTM | |
|---|---|
DigiKey Part Number | 1763-1085-2-ND - Tape & Reel (TR) 1763-1085-1-ND - Cut Tape (CT) 1763-1085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1812N102K302NTM |
Description | CAP CER 1000PF 250V C0G 1812 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LS1812N102K302NTM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings X2, Y3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.180" L x 0.125" W (4.57mm x 3.18mm) |
Voltage - Rated | Thickness (Max) 0.065" (1.65mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.70000 | $8.70 |
| 10 | $6.52600 | $65.26 |
| 50 | $5.65760 | $282.88 |
| 100 | $5.38870 | $538.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.93344 | $2,466.72 |
| 1,000 | $4.79240 | $4,792.40 |
| 1,500 | $4.72172 | $7,082.58 |

