APT1608SURCK-AMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608SURCK-AMT

DigiKey Part Number
3011-APT1608SURCK-AMT-ND
Manufacturer
Manufacturer Product Number
APT1608SURCK-AMT
Description
1.6X0.8MM (0603) RED SMD LED
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608SURCK-AMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.85mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Kingbright America LLC
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.15000$0.15