
SCR25XV-050-1R0A027JH | |
|---|---|
DigiKey Part Number | 399-SCR25XV-050-1R0A027JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR25XV-050-1R0A027JH |
Description | CMC 8.9MH 5A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.9 mH 2 Line Common Mode Choke Through Hole 5A DCR 32.6mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 32.6mOhm |
Manufacturer KEMET | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 1000V (1kV) |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 1.516" L x 1.043" W (38.50mm x 26.50mm) |
Inductance @ Frequency 8.9 mH @ 100 kHz | Height (Max) 1.378" (35.00mm) |
Current Rating (Max) 5A | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.20000 | $13.20 |
| 10 | $10.23800 | $102.38 |
| 30 | $9.06100 | $271.83 |
| 60 | $8.38550 | $503.13 |
| 90 | $8.01267 | $721.14 |
| 240 | $7.42500 | $1,782.00 |

