
R474W412050A1KV057 | |
|---|---|
DigiKey Part Number | 399-R474W412050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474W412050A1KV057 |
Description | CAP FILM 1.2UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.264" (32.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $3.07708 | $295.40 |

