Parametric Equivalent

CDR03BX333BKUS | |
|---|---|
DigiKey Part Number | CDR03BX333BKUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR03BX333BKUS |
Description | CAP CER 0.033UF 100V BX 1808 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor BX 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR03BX333BKUS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR03BX333BKUS\M250 | KYOCERA AVX | 0 | 478-CDR03BX333BKUS\M250TR-ND | $8.94264 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.74558 | $5,591.85 |


