


C315C221K5G5TA7301 | |
|---|---|
DigiKey Part Number | 399-9860-2-ND - Tape & Reel (TR) 399-9860-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C221K5G5TA7301 |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C221K5G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C315C221J2G5TA | KEMET | 3,453 | 399-4164-ND | $0.46000 | Upgrade |
| C315C221K2G5TA7301 | KEMET | 6,227 | 399-14053-1-ND | $0.42000 | Upgrade |
| FK18C0G1H221JN020 | TDK | 501 | 445-FK18C0G1H221JN020-ND | $0.28000 | Upgrade |
| FK18C0G2E221JN020 | TDK | 1,226 | 445-4397-ND | $0.31000 | Upgrade |
| K221J15C0GF5TL2 | Vishay Beyschlag/Draloric/BC Components | 15,516 | BC1017CT-ND | $0.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 10 | $0.21500 | $2.15 |
| 50 | $0.15780 | $7.89 |
| 100 | $0.14030 | $14.03 |
| 500 | $0.11068 | $55.34 |
| 1,000 | $0.10156 | $101.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09194 | $229.85 |
| 5,000 | $0.08614 | $430.70 |
| 7,500 | $0.08324 | $624.30 |
| 12,500 | $0.08002 | $1,000.25 |
| 17,500 | $0.07814 | $1,367.45 |
| 25,000 | $0.07634 | $1,908.50 |

