
C1812J475K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1812J475K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1812J475K5RACAUTOCT-ND - Cut Tape (CT) 399-C1812J475K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812J475K5RACAUTO |
Description | CAP CER 1812 4.7UF 50V X7R AUTO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.03000 | $2.03 |
| 10 | $1.36800 | $13.68 |
| 50 | $1.10520 | $55.26 |
| 100 | $1.02390 | $102.39 |
| 500 | $0.88650 | $443.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84396 | $843.96 |
| 2,000 | $0.80895 | $1,617.90 |
| 3,000 | $0.79140 | $2,374.20 |
| 5,000 | $0.77196 | $3,859.80 |
| 7,000 | $0.76058 | $5,324.06 |
| 10,000 | $0.74965 | $7,496.50 |

