http://media.digikey.com/Renders/Kemet%20Renders/1210-(3225-Metric)-3,30x2,60x0,98mm.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X510F3HACAUTO

Digi-Key Part Number
C1210X510F3HACAUTO-ND - Tape & Reel (TR)
Manufacturer
KEMET
Manufacturer Product Number
C1210X510F3HACAUTO
Supplier
Description
CAP CER 1210 51PF 25V ULTRA STAB
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
51 pF ±1% 25V Ceramic Capacitor X8R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
X8R
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.26904$1,076.16
Additional Resources
AttributeDescription
Standard Package4,000