Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 10 b 8-TLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL115A1T1

DigiKey Part Number
MPL115A1T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPL115A1T1
Description
SENSOR 16.68PSIA 10BIT 8LGA
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 10 b 8-TLGA
Datasheet
 Datasheet
EDA/CAD Models
MPL115A1T1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.375V ~ 5.5V
Manufacturer
NXP USA Inc.
Port Style
No Port
Packaging
Tape & Reel (TR)
Features
Shutdown Mode, Standby Mode
Part Status
Obsolete
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
145.04PSI (1000kPa)
Pressure Type
Absolute
Operating Temperature
-40°C ~ 105°C
Operating Pressure
7.25PSI ~ 16.68PSI (50kPa ~ 115kPa)
Mounting Type
Surface Mount
Output Type
SPI
Package / Case
8-TLGA
Output
10 b
Supplier Device Package
8-LGA (5x3)
Accuracy
±0.145PSI (±1kPa)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types