
C1206C474K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C474K4RAC7210TR-ND - Tape & Reel (TR) 399-C1206C474K4RAC7210CT-ND - Cut Tape (CT) 399-C1206C474K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K4RAC7210 |
Description | CAP CER 0.47UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K4RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474K4RACTU | KEMET | 25,067 | 399-C1206C474K4RACTUCT-ND | $0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15900 | $1.59 |
| 50 | $0.11480 | $5.74 |
| 100 | $0.10130 | $10.13 |
| 500 | $0.07864 | $39.32 |
| 1,000 | $0.07164 | $71.64 |
| 2,500 | $0.06426 | $160.65 |
| 5,000 | $0.05982 | $299.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05617 | $561.70 |
| 20,000 | $0.05316 | $1,063.20 |
| 30,000 | $0.05165 | $1,549.50 |
| 50,000 | $0.04998 | $2,499.00 |
| 70,000 | $0.04900 | $3,430.00 |
| 100,000 | $0.04807 | $4,807.00 |

