
C0805C750J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C750J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C750J1GACTUCT-ND - Cut Tape (CT) 399-C0805C750J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C750J1GACTU |
Description | CAP CER 75PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C750J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17100 | $1.71 |
| 50 | $0.12380 | $6.19 |
| 100 | $0.10940 | $10.94 |
| 500 | $0.08520 | $42.60 |
| 1,000 | $0.07775 | $77.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06659 | $266.36 |
| 8,000 | $0.06244 | $499.52 |
| 12,000 | $0.06037 | $724.44 |
| 20,000 | $0.05807 | $1,161.40 |
| 28,000 | $0.05672 | $1,588.16 |
| 40,000 | $0.05543 | $2,217.20 |

