
A758KK827M0JAAE013 | |
|---|---|
DigiKey Part Number | 399-A758KK827M0JAAE013-ND |
Manufacturer | |
Manufacturer Product Number | A758KK827M0JAAE013 |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A758KK827M0JAAE013 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 13mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.57000 | $5.70 |
| 50 | $0.43060 | $21.53 |
| 100 | $0.38620 | $38.62 |
| 500 | $0.30988 | $154.94 |
| 1,000 | $0.28579 | $285.79 |
| 2,500 | $0.26008 | $650.20 |
| 5,000 | $0.24441 | $1,222.05 |

