
LF3F-41GI-P2.0 | |
|---|---|
DigiKey Part Number | 455-LF3F-41GI-P2.0-ND |
Manufacturer | |
Manufacturer Product Number | LF3F-41GI-P2.0 |
Description | JFA-J300 RECEPTACLE CONTACT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp Stamped |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44903 | $449.03 |

