30P9.0-JMCS-G-TF(N)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30P9.0-JMCS-G-TF(N)

Digi-Key Part Number
455-2867TR-ND - Tape & Reel (TR)
455-2867CT-ND - Cut Tape (CT)
455-2867DKR-ND - Digi-Reel®
Manufacturer
JST Sales America Inc.
Manufacturer Product Number
30P9.0-JMCS-G-TF(N)
Supplier
Description
CONN PLUG 30POS SMD GOLD
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
JST Sales America Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
9mm
Height Above Board
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.45000$1.45
10$1.26500$12.65
25$1.21080$30.27
50$1.18400$59.20
100$1.13020$113.02
250$1.02252$255.63
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.94182$470.91
1,000$0.80727$807.27
1,500$0.78036$1,170.54
2,500$0.75345$1,883.62
5,000$0.71578$3,578.90
12,500$0.69963$8,745.38