


QSCP251Q680F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q680F1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q680F1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q680F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q680F1GV001T |
Description | CAP CER 68PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q680F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S680FW250XT4K | KYOCERA AVX | 5,930 | 478-600S680FW250XT4KCT-ND | $2.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.66000 | $6.60 |
| 50 | $0.51360 | $25.68 |
| 100 | $0.46840 | $46.84 |
| 500 | $0.39216 | $196.08 |
| 1,000 | $0.36858 | $368.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.45452 | $1,818.08 |
| 8,000 | $0.43818 | $3,505.44 |
| 12,000 | $0.42999 | $5,159.88 |
| 20,000 | $0.42091 | $8,418.20 |

