


QSCT251Q0R7B1GV001E | |
|---|---|
DigiKey Part Number | 712-QSCT251Q0R7B1GV001ETR-ND - Tape & Reel (TR) 712-QSCT251Q0R7B1GV001ECT-ND - Cut Tape (CT) 712-QSCT251Q0R7B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCT251Q0R7B1GV001E |
Description | CAP CER 0.7PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCT251Q0R7B1GV001E Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.046" (1.17mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.43000 | $4.30 |
| 50 | $0.32720 | $16.36 |
| 100 | $0.29560 | $29.56 |
| 500 | $0.24212 | $121.06 |
| 1,000 | $0.22561 | $225.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20085 | $803.40 |
| 8,000 | $0.19164 | $1,533.12 |
| 12,000 | $0.18703 | $2,244.36 |
| 20,000 | $0.18192 | $3,638.40 |
| 28,000 | $0.17893 | $5,010.04 |
| 40,000 | $0.17606 | $7,042.40 |


