
QLCD500Q430F1GV002T | |
|---|---|
DigiKey Part Number | 712-QLCD500Q430F1GV002TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QLCD500Q430F1GV002T |
Description | CAPACITORS HIGH-Q MLC L-SERIES, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.58960 | $8,844.00 |

