Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

TDCF500G101J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCF500G101J1GV001TTR-ND - Tape & Reel (TR) 709-TDCF500G101J1GV001TCT-ND - Cut Tape (CT) 709-TDCF500G101J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCF500G101J1GV001T |
Description | CAP CER 100PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF500G101J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±5% | Thickness (Max) 0.025" (0.64mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101J5GACTU | KEMET | 1,238,180 | 399-C0402C101J5GACTUCT-ND | $0.10000 | Direct |
| C1005NP01H101J050BA | TDK | 52,355 | 445-13784-1-ND | $0.10000 | Direct |
| CC0402JRNPO9BN101 | YAGEO | 1,473,259 | 311-1024-1-ND | $0.10000 | Direct |
| CL05C101JB5NNNC | Samsung Electro-Mechanics | 1,539,687 | 1276-1025-1-ND | $0.10000 | Direct |
| CL05C101JB5NNND | Samsung Electro-Mechanics | 0 | CL05C101JB5NNND-ND | $0.00295 | Direct |









