
J21SMX-Q-F-D-I-48M0 | |
|---|---|
DigiKey Part Number | 1908-J21SMX-Q-F-D-I-48M0TR-ND - Tape & Reel (TR) 1908-J21SMX-Q-F-D-I-48M0CT-ND - Cut Tape (CT) 1908-J21SMX-Q-F-D-I-48M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J21SMX-Q-F-D-I-48M0 |
Description | CRYSTAL 48,0MHZ 6PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.19000 | $1.90 |
| 25 | $0.17920 | $4.48 |
| 50 | $0.17180 | $8.59 |
| 100 | $0.16480 | $16.48 |
| 250 | $0.15584 | $38.96 |
| 500 | $0.14940 | $74.70 |
| 1,000 | $0.14322 | $143.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13394 | $401.82 |
| 6,000 | $0.12840 | $770.40 |
| 9,000 | $0.12527 | $1,127.43 |
| 15,000 | $0.12143 | $1,821.45 |
| 21,000 | $0.11896 | $2,498.16 |
| 30,000 | $0.11641 | $3,492.30 |

