
ML1220 | |
|---|---|
DigiKey Part Number | 5194-ML1220-ND |
Manufacturer | |
Manufacturer Product Number | ML1220 |
Description | BATTERY LITHIUM 3V RECHARGEABLE |
Customer Reference | |
Detailed Description | Coin, 12.5mm Lithium Battery Rechargeable (Secondary) 18mAh |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm) |
Packaging Bulk | Termination Style Requires Holder |
Part Status Active | Discharge Rate 100µA |
Battery Chemistry | Standard Charge Current 1mA |
Battery Cell Size | Weight 0.8 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 20 | $0.76150 | $15.23 |

