ITT Cannon KP Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT07A14-18SEX

DigiKey Part Number
IKPT07A14-18SEX-ND
Manufacturer
Manufacturer Product Number
KPT07A14-18SEX
Description
CONN RCPT FMALE 18POS GOLD SLDR
Customer Reference
Detailed Description
18 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
18
Current Rating (Amps)
7.5A
Shell Size - Insert
14-18
Voltage Rating
600VAC, 850VDC
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Bulkhead
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Solder
Base Product Number
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$41.50000$41.50
10$39.96000$399.60
25$38.54000$963.50
50$35.97000$1,798.50
100$34.81000$3,481.00