cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3108F28-11SZF80F0

Digi-Key Part Number
ICA3108F28-11SZF80F0-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3108F28-11SZF80F0
Supplier
Description
CONN PLG HSG FMAL 22PS INLINE RA
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
22 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
22
Shell Size - Insert
28-11
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12 (4), 16 (18)
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded
Orientation
Z
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$98.70000$98.70
10$82.97500$829.75
25$78.63640$1,965.91
50$74.29780$3,714.89
100$72.12860$7,212.86
Additional Resources
AttributeDescription
Other Names
CA3108F2811SZF80F0
ICA3108F28-11SZF80F0
Standard Package1