
CA3108E36-10SBA152 | |
|---|---|
DigiKey Part Number | CA3108E36-10SBA152-ND |
Manufacturer | |
Manufacturer Product Number | CA3108E36-10SBA152 |
Description | CAB 48C 48#16 SKT PLUG |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 48 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $810.66000 | $810.66 |
| 10 | $510.42000 | $5,104.20 |
| 25 | $362.66000 | $9,066.50 |
| 50 | $313.21000 | $15,660.50 |
| 100 | $265.02000 | $26,502.00 |


