
CA3106R32A10PBF80A176F0 | |
|---|---|
DigiKey Part Number | ICA3106R32A10PBF80A176F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106R32A10PBF80A176F0 |
Description | CONN PLUG HSG MALE 54POS INLINE |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 54 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 32-A10 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $337.89000 | $337.89 |
| 10 | $212.74000 | $2,127.40 |
| 25 | $151.16000 | $3,779.00 |
| 50 | $130.55000 | $6,527.50 |
| 100 | $110.46000 | $11,046.00 |


