cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106F16S-4PF80

Digi-Key Part Number
ICA3106F16S-4PF80-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3106F16S-4PF80
Supplier
Description
CONN PLUG MALE 2POS SILVER CRIMP
Manufacturer Standard Lead Time
12
Detailed Description
2 Position Circular Connector Plug, Male Pins Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
ITT Cannon, LLC
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
2
Shell Size - Insert
16S-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
1 (Unlimited)
EAR99
8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$60.21000$60.21
5$52.78200$263.91
10$50.58300$505.83
25$47.00960$1,175.24