cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106ER28-19S

Digi-Key Part Number
ICA3106ER28-19S-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3106ER28-19S
Supplier
Description
CONN PLUG FMALE 10P SOLDER CUP
Detailed Description
10 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
10
Shell Size - Insert
28-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Shielding
-
Current Rating (Amps)
22A, 41A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$116.18000$116.18
10$100.06500$1,000.65
25$96.03600$2,400.90
50$90.66320$4,533.16
100$89.32000$8,932.00
Additional Resources
AttributeDescription
Other Names
ICA3106ER28-19S
CA3106ER2819S
Standard Package1