
CA3106E32-17SBF80F97 | |
|---|---|
DigiKey Part Number | ICA3106E32-17SBF80F97-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E32-17SBF80F97 |
Description | CAB 4C 4#4 SKT PLUG |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 135A |
Shell Size - Insert 32-17 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $328.41000 | $328.41 |
| 10 | $206.78000 | $2,067.80 |
| 25 | $146.92000 | $3,673.00 |
| 50 | $126.89000 | $6,344.50 |
| 100 | $107.36000 | $10,736.00 |



