
CA3106E28A16SF80F97F0 | |
|---|---|
DigiKey Part Number | ICA3106E28A16SF80F97F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28A16SF80F97F0 |
Description | CONN HSG INLINE MNT PLUG 9POS |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Plug Housing | Ingress Protection Environment Resistant |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 9 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-A16 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 4 (4), 16 (5) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.35000 | $146.35 |
| 10 | $118.91000 | $1,189.10 |
| 25 | $100.13000 | $2,503.25 |
| 50 | $86.48000 | $4,324.00 |
| 100 | $73.17000 | $7,317.00 |




