
CA3106E28-12SBF80F0A232 | |
|---|---|
DigiKey Part Number | ICA3106E28-12SBF80F0A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E28-12SBF80F0A232 |
Description | CONN HSG INLINE MNT PLUG 26POS |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Zinc Cobalt |
Part Status Active | Housing Color Black |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 26 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 28-12 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $276.17000 | $276.17 |
| 10 | $173.88000 | $1,738.80 |
| 25 | $123.55000 | $3,088.75 |
| 50 | $106.70000 | $5,335.00 |
| 100 | $90.29000 | $9,029.00 |


