cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3106E22-19SB01

Digi-Key Part Number
ICA3106E22-19SB01-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3106E22-19SB01
Supplier
Description
CONN PLUG FMALE 14P SILVER CRIMP
Manufacturer Standard Lead Time
12
Detailed Description
14 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
ITT Cannon, LLC
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
14
Shell Size - Insert
22-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Strain Relief
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
1 (Unlimited)
EAR99
8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$88.92000$88.92
10$71.87200$718.72
25$67.72600$1,693.15
50$64.04000$3,202.00
100$61.73650$6,173.65