
CA3102E36-10PBA176 | |
|---|---|
DigiKey Part Number | ICA3102E36-10PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E36-10PBA176 |
Description | CB 48C 48#16 PIN RECP |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 48 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $414.05000 | $414.05 |
| 10 | $260.70000 | $2,607.00 |
| 25 | $185.23000 | $4,630.75 |
| 50 | $159.97000 | $7,998.50 |
| 100 | $135.36000 | $13,536.00 |


