
CA3102E28-21PZBF80A176 | |
|---|---|
DigiKey Part Number | ICA3102E28-21PZBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-21PZBF80A176 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $160.80000 | $160.80 |
| 10 | $101.24000 | $1,012.40 |
| 25 | $71.93000 | $1,798.25 |
| 50 | $62.13000 | $3,106.50 |
| 100 | $52.57000 | $5,257.00 |


