
CA3102E24-10SBF80 | |
|---|---|
DigiKey Part Number | CA3102E24-10SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-10SBF80 |
Description | CONN RCPT FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-10 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $196.17000 | $196.17 |
| 10 | $123.51000 | $1,235.10 |
| 25 | $87.76000 | $2,194.00 |
| 50 | $75.79000 | $3,789.50 |
| 100 | $64.13000 | $6,413.00 |


