
CA3102E20A48PBF80F0-05 | |
|---|---|
DigiKey Part Number | ICA3102E20A48PBF80F0-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20A48PBF80F0-05 |
Description | CONN HSG BOX MNT RCPT 19POS |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 20-A48 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.44000 | $51.44 |
| 10 | $32.39000 | $323.90 |
| 25 | $23.01000 | $575.25 |
| 50 | $19.88000 | $994.00 |
| 100 | $16.82000 | $1,682.00 |


