Image for CA3102E20-18SBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E20-18SBF80

DigiKey Part Number
ICA3102E20-18SBF80-ND
Manufacturer
Manufacturer Product Number
CA3102E20-18SBF80
Description
CONN RCPT FMALE 9P SILVER CRIMP
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
9
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
20-18
Current Rating (Amps)
22A, 41A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$89.65000$89.65
10$56.45000$564.50
25$40.11000$1,002.75
50$34.64000$1,732.00
100$29.31000$2,931.00